Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-5
Newark Part No.31P0431
Product RangeSC Series
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.410 |
| 5+ | $56.600 |
| 10+ | $49.240 |
| 25+ | $47.250 |
| 50+ | $45.260 |
| 100+ | $44.660 |
| 250+ | $44.050 |
Price for:Each
Minimum: 2
Multiple: 1
$148.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-5
Newark Part No.31P0431
Product RangeSC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC600V
Fuse Size Metric33.3mm x 10.41mm
Fuse Size Imperial1.31" x 0.41"
Product RangeSC Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1.31" x 0.41"
Breaking Capacity Current AC
100A
Fuse Current
5A
Fuse Size Metric
33.3mm x 10.41mm
Product Range
SC Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate