Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-15
Newark Part No.16F1775
Product RangeTelpower TPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.470 |
| 25+ | $99.950 |
| 50+ | $93.700 |
| 100+ | $88.590 |
| 250+ | $80.640 |
Price for:Each
Minimum: 10
Multiple: 10
$1,084.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-15
Newark Part No.16F1775
Product RangeTelpower TPA Series
Technical Datasheet
Product RangeTelpower TPA Series
Fuse Current15A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.61mm x 38.1mm
Fuse Size Imperial-
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Telpower TPA Series
Voltage Rating VAC
-
Fuse Size Metric
14.61mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
15A
Voltage Rating VDC
170V
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate