Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1245UMFF1-R
Newark Part No.33AK9485
Product Range1245UMFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1245UMFF1-R
Newark Part No.33AK9485
Product Range1245UMFF Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC250V
Fuse Case Style4818 [1245 Metric]
Product Range1245UMFF Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
1245UMFF Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate