Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1350HV6-R
Newark Part No.57AK7495
Product Range1350HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1350HV6-R
Newark Part No.57AK7495
Product Range1350HV Series
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC400V
Fuse Case Style13.2mm x 5.05mm
Product Range1350HV Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC200A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
350V
Fuse Case Style
13.2mm x 5.05mm
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
400V
Product Range
1350HV Series
Breaking Capacity Current DC
200A
Technical Docs (1)
Alternatives for TR-1350HV6-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate