Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410TD7-R
Newark Part No.51AK2268
Product Range2410TD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410TD7-R
Newark Part No.51AK2268
Product Range2410TD Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product Range2410TD Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
60V
Product Range
2410TD Series
Breaking Capacity Current DC
50A
Alternatives for TR1-2410TD7-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate