Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T172-13
Newark Part No.44K2136
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113442006
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $442.180 |
| 5+ | $406.800 |
Price for:Each
Minimum: 1
Multiple: 1
$442.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T172-13
Newark Part No.44K2136
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113442006
Technical Datasheet
For Use WithEaton 10250T Series Pushbutton Switches
IP / NEMA Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T17213 is a Non-illuminated Momentary Anodized Aluminum Pushbutton with red (EMERGENCY STOP) jumbo mushroom head. Pushbutton is suitable for Eaton 10250T series pushbutton switches. Features a heavy-duty zinc die cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the build-up of liquid inside the operator, which can prevent operation in freezing environments.
- Enclosed silver contacts with pointed reliability nibs
- UL (NEMA) type-3/3R/4/4X/12/13 protection rating
Applications
Industrial
Technical Specifications
For Use With
Eaton 10250T Series Pushbutton Switches
Product Range
10250T Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate