Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T51
Newark Part No.44K3626
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203485
Your Part Number
620 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.280 |
| 5+ | $91.260 |
| 10+ | $84.320 |
| 25+ | $76.380 |
| 50+ | $70.440 |
Price for:Each
Minimum: 1
Multiple: 1
$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T51
Newark Part No.44K3626
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203485
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithEaton 10250T Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T51 is a single-pole standard Contact Block with screw terminals and 1NC silver contact. It is designed for use with the 10250T series pushbutton switch. The standard contact block can be used for most logic level applications where the contacts are not exposed to any harsh environmental conditions.
- Silver contact tips with reliability nibs
- Finger-proof shrouds
- Color-coded plungers
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton 10250T Series Pushbutton Switches
Product Range
10250T Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
