Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701470
Newark Part No.90B7449
Product RangeECLIPSE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57701470
Newark Part No.90B7449
Product RangeECLIPSE Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height14.2mm
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeECLIPSE Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 57701470 is a 5-digit Rate-Meter offers a high visibility LED. The rate-meter is used in a variety of applications where it is necessary to monitor the speed of a process. Conveyors, baking ovens material flow and motor speed are typical uses for rate-meters. Eaton/Durant models with alarm outputs can be used to detect high or low rates. Rate indicators are often included as a standard feature on totalizers and count controls.
- Universal AC power supply
- Removable screw terminals
- Front panel programming
- Indicator - One red LED program/calibration indicator
- Memory type - EEPROM, no batteries required
- Signal-in rate/process time
- Short circuit protected
- Front panel - NEMA-4X when mounted with gasket provided
- 100 Years duration
- 0 to 50°C Operating temperature range
Applications
Industrial, Metering, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
85VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
ECLIPSE Series
Digit Height
14.2mm
Supply Voltage Max
265VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate