Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC0050E2A
Newark Part No.46K2082
Also Known AsGTIN UPC EAN: 786680422522
Your Part Number
Technical Datasheet
744 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.650 |
| 5+ | $380.360 |
| 10+ | $368.240 |
Price for:Each
Minimum: 1
Multiple: 1
$404.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC0050E2A
Newark Part No.46K2082
Also Known AsGTIN UPC EAN: 786680422522
Technical Datasheet
Power Rating50VA
Chassis Mount Transformer TypeEncapsulated Industrial Control
Secondary Voltages110V, 115V, 120V
Primary Voltages220 X 440, 230 X 460, 240 X 480
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
50VA
Secondary Voltages
110V, 115V, 120V
Current Rating
-
Winding Type
-
Isolation Voltage
-
SVHC
No SVHC (17-Dec-2015)
Chassis Mount Transformer Type
Encapsulated Industrial Control
Primary Voltages
220 X 440, 230 X 460, 240 X 480
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate