Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WK-K20-P62
Newark Part No.55AC1087
Product RangeRMQ Compact C22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $300.590 |
| 5+ | $276.530 |
| 10+ | $264.510 |
Price for:Each
Minimum: 1
Multiple: 1
$300.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-WK-K20-P62
Newark Part No.55AC1087
Product RangeRMQ Compact C22 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max4A
Contact Voltage AC Max24V
Product RangeRMQ Compact C22 Series
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
40°
Contact Voltage AC Max
24V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMQ Compact C22 Series
Contact Current DC Max
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate