Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FL-B-24-P65
Newark Part No.81AC7419
Product RangeRMQ Compact C30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $325.260 |
Price for:Each
Minimum: 1
Multiple: 1
$325.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FL-B-24-P65
Newark Part No.81AC7419
Product RangeRMQ Compact C30 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65, IP66, IP67, IP69K
Product RangeRMQ Compact C30 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
RMQ Compact C30 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65, IP66, IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate