Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCH340
Newark Part No.46K1324
Product RangeCH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $691.580 |
| 5+ | $674.290 |
| 10+ | $656.990 |
| 25+ | $622.420 |
Price for:Each
Minimum: 1
Multiple: 1
$691.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCH340
Newark Part No.46K1324
Product RangeCH Series
Technical Datasheet
Product RangeCH Series
Current Rating40A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
CH Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate