Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCN35BN12AB
Newark Part No.49K4524
Product RangeCN35 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,857.800 |
5+ | $2,750.470 |
10+ | $2,699.760 |
25+ | $2,642.920 |
50+ | $2,554.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2,857.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCN35BN12AB
Newark Part No.49K4524
Product RangeCN35 Series
Technical Datasheet
Load Current Inductive-
Relay Mounting-
Operating Voltage-
Contact Configuration1NO
No. of Poles12 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeCN35 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
12 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
CN35 Series
Relay Mounting
-
Contact Configuration
1NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate