New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      D26MRD70A1

                      Power Relay, 7PST-NO, 120 VDC, D26 Series, Panel Mount, DC

                      EATON CUTLER HAMMER D26MRD70A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoD26MRD70A1
                      Newark Part No.46K5885
                      Product RangeD26 Series
                      Also Known AsGTIN UPC EAN: 782113290171
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,543.700
                      5+$1,497.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,543.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoD26MRD70A1
                      Newark Part No.46K5885
                      Product RangeD26 Series
                      Also Known AsGTIN UPC EAN: 782113290171
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration7PST-NO
                      Coil Voltage120VDC
                      Contact Current-
                      Product RangeD26 Series
                      Relay MountingPanel Mount
                      Coil TypeDC
                      Contact Voltage VAC-
                      Relay TerminalsScrew
                      Relay TypePower - General Purpose
                      Contact Voltage VDC-
                      Contact Material-
                      Coil Resistance-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The D26MRD70A1 is a Control Relay with7PST-NO contacts and screw terminals. This D26-series panel mount open-type relay feature a magnet coil has built-in varistor for transient suppression.

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      7PST-NO

                      Contact Current

                      -

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      -

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Coil Voltage

                      120VDC

                      Product Range

                      D26 Series

                      Coil Type

                      DC

                      Relay Terminals

                      Screw

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.