Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD64RP18
Newark Part No.46K6605
Product RangeD64 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD64RP18
Newark Part No.46K6605
Product RangeD64 Series
Nom Input Voltage240V
Trip Time500ms
Contact ConfigurationSPDT-DB-DM
Relay MountingPanel Mount
Product RangeD64 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
SPDT-DB-DM
Product Range
D64 Series
Trip Time
500ms
Relay Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate