New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      DC1-127D0NB-A20CE1

                      Variable Frequency Drive, PowerXL DC1 Series, Three Phase, 1.5 kW, 200 to 240 Vac

                      EATON CUTLER HAMMER DC1-127D0NB-A20CE1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoDC1-127D0NB-A20CE1
                      Newark Part No.78AC3529
                      Product RangePowerXL DC1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$993.580
                      5+$974.370
                      10+$967.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $993.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoDC1-127D0NB-A20CE1
                      Newark Part No.78AC3529
                      Product RangePowerXL DC1 Series
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeInduction / Asynchronous Motors
                      No. of PhasesSingle Phase, Three Phase
                      Power Rating1.5kW
                      Output Current Max7A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Supply Voltage Min200VAC
                      Supply Voltage Max240VAC
                      Product RangePowerXL DC1 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • Variable frequency drive
                      • Rated operational current is 7A at 150% overload
                      • Rated operational voltage is 230VAC at 1-phase, 240VAC at 1-phase
                      • IP20/NEMA0 degree of protection
                      • OP-Bus (RS485)/Modbus RTU, CANopen® built-in interface/field bus
                      • Fitted with brake chopper, 7-digital display assembly, additional PCB protection
                      • Certified by IE2, CE, UL, cUL, RCM, Ukr SEPRO, EAC
                      • Operating temperature range is -10°C to +50°C
                      • Vertical mounting position, frequency range is 48Hz to 62Hz
                      • Height is 9.09inch, width is 4.2inch, depth is 5.9inch

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      No. of Phases

                      Single Phase, Three Phase

                      Output Current Max

                      7A

                      IP Rating

                      IP20

                      Supply Voltage Max

                      240VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Compatible Motor Type

                      Induction / Asynchronous Motors

                      Power Rating

                      1.5kW

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      200VAC

                      Product Range

                      PowerXL DC1 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.