Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX070N0-N
Newark Part No.87X3536
Product RangeDS7 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,069.700 |
| 5+ | $1,966.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,069.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX070N0-N
Newark Part No.87X3536
Product RangeDS7 Series
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating50hp
No. of Poles-
Current Rating70A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeDS7 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
50hp
Current Rating
70A
Supply Voltage Max
480VAC
Product Range
DS7 Series
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
