Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22BR1
Newark Part No.46K9326
Product RangeE22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22BR1
Newark Part No.46K9326
Product RangeE22 Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithE22 Series Pushbuttons & Indicating Lights
Contact Voltage DC Max600V
Product RangeE22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
E22 Series Pushbuttons & Indicating Lights
Product Range
E22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate