Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22PB1A
Newark Part No.35K5587
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113553191
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $112.460 |
| 5+ | $106.830 |
| 10+ | $101.200 |
Price for:Each
Minimum: 1
Multiple: 1
$112.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22PB1A
Newark Part No.35K5587
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113553191
Technical Datasheet
Product RangeE22 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom600V
Switch OperationMomentary
Contact Voltage DC Nom600V
Pushbutton Actuator StyleFlush
Contact Current Max60A
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E22PB1A is a single-pole single-throw (SPST) Pushbutton Switch with a round black plastic flush button actuator and 1NO momentary contact action. This E22 series non-illuminated pushbutton features black plastic bezel and base.
Applications
Industrial
Technical Specifications
Product Range
E22 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
-
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
600V
Contact Current Max
60A
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability