Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50AL1P5
Newark Part No.47K5845
Product RangeE50 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $907.980 |
5+ | $835.350 |
Price for:Each
Minimum: 1
Multiple: 1
$907.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50AL1P5
Newark Part No.47K5845
Product RangeE50 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max3in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max125V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
3in-lb
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
E50 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate