Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-08GE03-G
Newark Part No.63P9096
Also Known AsGTIN UPC EAN: 782116469444
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $246.630 |
5+ | $231.830 |
10+ | $224.430 |
Price for:Each
Minimum: 1
Multiple: 1
$246.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-08GE03-G
Newark Part No.63P9096
Also Known AsGTIN UPC EAN: 782116469444
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E57-08GE series 8mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC or DC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
- Solid performance and a basic set for reliable sensing
- Switching frequency of 2kHz for DC models
- Shielded and unshielded versions
- DC units include short circuit protection
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability