Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-30GE25-D
Newark Part No.47K6850
Also Known AsGTIN UPC EAN: 782116072705
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $348.870 |
| 5+ | $327.930 |
| 10+ | $317.470 |
Price for:Each
Minimum: 1
Multiple: 1
$348.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-30GE25-D
Newark Part No.47K6850
Also Known AsGTIN UPC EAN: 782116072705
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E57-30GE series 30mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC or DC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
- Solid performance and a basic set for reliable sensing
- Switching frequency of 2kHz for DC models
- Shielded and unshielded versions
- DC units include short circuit protection
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate