Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0558EAA-R63/G
Newark Part No.44T9528
Product RangeFreedom Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0558EAA-R63/G
Newark Part No.44T9528
Product RangeFreedom Series
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating75hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating300A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 5
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
Current Rating
300A
Supply Voltage Max
240VAC
Product Range
Freedom Series
Power Rating
75hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
NEMA 5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate