Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1ACA-R63/AL30
Newark Part No.19AC2435
Product RangeIEC XT Line Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09C1ACA-R63/AL30
Newark Part No.19AC2435
Product RangeIEC XT Line Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Power Rating0.5hp
No. of PhasesSingle Phase
No. of Poles-
Current Rating9A
Supply Voltage Max115VAC
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
ECX09C1ACA-R63/AL30 is a series motor starter. Designed to meet international standards.
- XT IEC design
- Non-combination non-reversing starter class
- Current rating is 9A
- General purpose/IP23 rating
- Coil voltage is 120V
- Operating temperature range is -25°C to +50°C
- Low power consumption DC coils
- Non-reversing starters to 650A
- Available with screw or spring cage terminals
- IP20 finger and back-off hand proof
Technical Specifications
Supply Voltage Min
-
Power Rating
0.5hp
No. of Poles
-
Supply Voltage Max
115VAC
Product Range
IEC XT Line Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase
Current Rating
9A
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate