Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1AAA-R63/DL30
Newark Part No.19AC2459
Product RangeIEC XT Line Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1AAA-R63/DL30
Newark Part No.19AC2459
Product RangeIEC XT Line Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeNon-Combination Starter
Supply Voltage Max115VAC
No. of PhasesSingle Phase
Power Rating2hp
Current Rating25A
No. of Poles-
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
115VAC
Power Rating
2hp
No. of Poles
-
Product Range
IEC XT Line Series
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase
Current Rating
25A
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
