Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1ACA-R63/DL30
Newark Part No.19AC2460
Product RangeIEC XT Line Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECX09G1ACA-R63/DL30
Newark Part No.19AC2460
Product RangeIEC XT Line Series
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Supply Voltage Max115VAC
No. of PhasesSingle Phase
Power Rating2hp
No. of Poles-
Current Rating25A
IP / NEMA RatingIP23
Product RangeIEC XT Line Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
Supply Voltage Max
115VAC
Power Rating
2hp
Current Rating
25A
Product Range
IEC XT Line Series
Supply Voltage Min
-
No. of Phases
Single Phase
No. of Poles
-
IP / NEMA Rating
IP23
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate