Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C6/2-NA
Newark Part No.58M6235
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081020409
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $265.700 |
5+ | $259.060 |
10+ | $252.410 |
25+ | $239.130 |
50+ | $225.850 |
100+ | $212.560 |
Price for:Each
Minimum: 1
Multiple: 1
$265.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C6/2-NA
Newark Part No.58M6235
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081020409
Technical Datasheet
Product RangeFAZ Series
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC240VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
6A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability