New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Print Page

                      FAZ-D10/2

                      Thermal Magnetic Circuit Breaker, Miniature, D Curve, UL 1077, FAZ Series, 10 A, 2 Pole, 125 VDC

                      Date/Lot Code

                      EATON CUTLER HAMMER FAZ-D10/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoFAZ-D10/2
                      Newark Part No.16M4226
                      Product RangeFAZ Series
                      Also Known AsGTIN UPC EAN: 4015082787790
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$116.740
                      5+$113.820
                      10+$110.900
                      25+$105.060
                      50+$99.220
                      100+$93.400
                      250+$87.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $116.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoFAZ-D10/2
                      Newark Part No.16M4226
                      Product RangeFAZ Series
                      Also Known AsGTIN UPC EAN: 4015082787790
                      Technical Datasheet

                      Data Sheet

                      Product RangeFAZ Series
                      Current Rating10A
                      No. of Poles2 Pole
                      Voltage Rating VDC125VDC
                      Voltage Rating VAC277VAC
                      Circuit Breaker MountingDIN Rail
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The FAZ series Miniature Circuit Breaker for use with control panels. When it comes to protecting and switching, this range of reliable and safe products are a guarantee of protection for people, installations and systems worldwide. Ideally suited to control circuits FAZ MCB is designed and approved for industrial and high end commercial applications, offering a wide variety of diverse protection characteristics. The FAZ series includes auxiliaries, tripping modules, interlocks, busbar and accessories. It is suitable for use with residential applications.

                      • Optional ring lug connection
                      • Reliable and safe operation
                      • Possibility of fork- and pin-busbar
                      • Environmentally friendly
                      • Finger-proof and trip-free mechanism
                      • Red and green contact position indicator
                      • Guide for secure terminal connection
                      • 3-position DIN rail clip, permits removal from existing busbar system
                      • Comprehensive range of accessories suitable for subsequent installation
                      • B Standard tripping characteristic for circuit protection
                      • C Tripping characteristic for higher inrush currents (machines, lamp groups)
                      • D Tripping characteristic for inductive and capacitive loads like transformers, condensers
                      • K Tripping characteristic for high inrush currents
                      • S Tripping characteristic for control-transformers
                      • Z Tripping characteristic for semi-conductor protection

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Product Range

                      FAZ Series

                      No. of Poles

                      2 Pole

                      Voltage Rating VAC

                      277VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Current Rating

                      10A

                      Voltage Rating VDC

                      125VDC

                      Circuit Breaker Mounting

                      DIN Rail

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.