Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D13/2-RT
Newark Part No.58M6297
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081021048
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $250.120 |
| 5+ | $243.880 |
| 10+ | $237.620 |
| 25+ | $225.110 |
| 50+ | $212.620 |
| 100+ | $200.090 |
Price for:Each
Minimum: 1
Multiple: 1
$250.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D13/2-RT
Newark Part No.58M6297
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081021048
Technical Datasheet
Product RangeFAZ Series
Current Rating13A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
13A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate