Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHT8HFRV7
Newark Part No.48K0837
Product RangeHT800 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $340.780 |
Price for:Each
Minimum: 1
Multiple: 1
$340.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHT8HFRV7
Newark Part No.48K0837
Product RangeHT800 Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia30.5mm
Current Rating-
Supply Voltage120V
Lens ShapeRound
Product RangeHT800 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
30.5mm
Supply Voltage
120V
Product Range
HT800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate