Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJHMFS03
Newark Part No.48K1297
Product RangeG Series
Also Known AsGTIN UPC EAN: 782113527628
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,100.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,100.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoJHMFS03
Newark Part No.48K1297
Product RangeG Series
Also Known AsGTIN UPC EAN: 782113527628
Technical Datasheet
For Use WithCircuit Breakers (EG / JG Frame) - G Series
Accessory TypeFlex Shaft
Product RangeG Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The JHMFS03 is a J-frame handle mechanism Flex Shaft used to operate molded case circuit breakers. Flex shaft comes preset from the factory, requiring only minor field adjustments on installation, which takes about 10 minutes - a significant time savings compared to installation of other types of flange handle mechanisms. The flex shaft mechanism also takes up less interior enclosure space than competitive designs and the handle fits standard flange cutouts. The flex shaft handle can be remotely mounted from the breaker, where an operator can use it by funneling the cable through conduit.
- NEMA-1/12 rating
- IP20/IP54 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Circuit Breakers (EG / JG Frame) - G Series
Product Range
G Series
Accessory Type
Flex Shaft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate