Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-LEDC230-G
Newark Part No.10R1846
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277745
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $79.930 |
5+ | $75.940 |
10+ | $71.920 |
Price for:Each
Minimum: 1
Multiple: 1
$79.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-LEDC230-G
Newark Part No.10R1846
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277745
Technical Datasheet
LED ColorGreen
Operating Voltage-
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeM22 Modular Pushbutton Series
Technical Specifications
LED Color
Green
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
M22 Modular Pushbutton Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate