Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22M-WRK-K11
Newark Part No.67X3837
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685863344
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.190 |
| 5+ | $68.570 |
| 10+ | $64.970 |
Price for:Each
Minimum: 1
Multiple: 1
$72.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22M-WRK-K11
Newark Part No.67X3837
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685863344
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRMQ-Titan M22 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
RMQ-Titan M22 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate