Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTBA100
Newark Part No.48K5461
Product RangeTBA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $165.370 |
Price for:Each
Minimum: 10
Multiple: 10
$1,653.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTBA100
Newark Part No.48K5461
Product RangeTBA Series
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min14AWG
Wire Size AWG Max00AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current175A
Rated Voltage600V
No. of Levels1
Product RangeTBA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
TBA Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Rated Current
175A
No. of Levels
1
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
