Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT10YE
Newark Part No.47T6244
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905010
Your Part Number
350 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $10.330 |
| 100+ | $10.180 |
| 250+ | $9.870 |
Price for:Each
Minimum: 51
Multiple: 50
$526.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT10YE
Newark Part No.47T6244
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905010
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current101A
Rated Voltage1kV
No. of Levels1
Product RangeXB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
XB Series
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for XBUT10YE
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
