Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE015B10A5E020
Newark Part No.89T2435
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685419787
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $544.730 |
5+ | $520.920 |
10+ | $499.090 |
25+ | $476.640 |
Price for:Each
Minimum: 1
Multiple: 1
$544.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE015B10A5E020
Newark Part No.89T2435
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685419787
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
No. of PhasesSingle Phase, Three Phase
Power Rating-
No. of Poles3 Pole
Current Rating15A
Supply Voltage Min115VAC
Supply Voltage Max575VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
Technical Specifications
Motor Starter Type
Non-Reversing Starter
Power Rating
-
Current Rating
15A
Supply Voltage Max
575VAC
Product Range
XT Line IEC Series
No. of Phases
Single Phase, Three Phase
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate