Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE072D00TD
Newark Part No.04X5052
Product RangeXT IEC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $802.350 |
5+ | $767.270 |
10+ | $735.130 |
25+ | $702.070 |
Price for:Each
Minimum: 1
Multiple: 1
$802.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE072D00TD
Newark Part No.04X5052
Product RangeXT IEC Series
Technical Datasheet
Load Current Inductive72A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC335kW
Switching Current AC198A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC1-
Load Current Resistive98A
Switching Current AC372A
Product RangeXT IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
72A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
27V
Load Current Resistive
98A
Product Range
XT IEC Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
35kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
72A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability