Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMCXFAL22
Newark Part No.51M9149
Product RangeXTRM Series
Also Known AsGTIN UPC EAN: 4015080498230
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
5+ | $85.240 |
10+ | $83.140 |
25+ | $73.560 |
50+ | $67.680 |
100+ | $64.060 |
250+ | $59.950 |
Price for:Each
Minimum: 5
Multiple: 5
$426.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMCXFAL22
Newark Part No.51M9149
Product RangeXTRM Series
Also Known AsGTIN UPC EAN: 4015080498230
Technical Datasheet
For Use WithEaton DILEM/DILER/DILEEM Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSurface Mount
Auxiliary Contact TerminalsScrew
Product RangeXTRM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTMCXFAL22 is a 1NO-1NC front-mount Auxiliary Contact with screw terminals for use with mini contactors and XTRM mini control relays.
- 10A Conventional thermal current
Applications
Industrial
Technical Specifications
For Use With
Eaton DILEM/DILER/DILEEM Series Contactors
Auxiliary Contact Mounting
Surface Mount
Product Range
XTRM Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate