Print Page
B0510-2R5224-R
CAP, 0.22F, 2.5V, SUPER, RADIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-R
Newark Part No.44W3822
Product RangePowerStor B Series
Technical Datasheet
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.560 |
10+ | $2.230 |
25+ | $2.080 |
50+ | $2.020 |
100+ | $1.950 |
250+ | $1.870 |
500+ | $1.710 |
1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-R
Newark Part No.44W3822
Product RangePowerStor B Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing2mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR2ohm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangePowerStor B Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Radial Leaded
Lead Spacing
2mm
Capacitor Case / Package
Can
ESR
2ohm
Product Length
-
Product Height
11mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
5mm
Product Width
-
Product Range
PowerStor B Series
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate