Print Page
BK/GMD-V-1-25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GMD-V Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-V-1-25-R
Newark Part No.48K9606
Product RangeGMD-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.270 |
| 250+ | $6.980 |
| 500+ | $6.500 |
| 1000+ | $6.270 |
Price for:Each
Minimum: 100
Multiple: 100
$727.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-V-1-25-R
Newark Part No.48K9606
Product RangeGMD-V Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.25A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD-V Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1.25A
Fuse Size Metric
5mm x 20mm
Product Range
GMD-V Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate