Print Page
BK/GMQ-3-2/10
Fuse, Cartridge, Time Delay, 3.2 A, 300 V, GMQ Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMQ-3-2/10
Newark Part No.99M3935
Product RangeGMQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $17.750 |
250+ | $17.410 |
Price for:Each
Minimum: 100
Multiple: 100
$1,775.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMQ-3-2/10
Newark Part No.99M3935
Product RangeGMQ Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.2A
Voltage Rating VAC300V
Fuse Size Metric-
Fuse Size Imperial-
Product RangeGMQ Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
300V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
3.2A
Fuse Size Metric
-
Product Range
GMQ Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability