Print Page
BK/SFE-4
Fuse, Cartridge, Fast Acting, 4 A, 32 V, 6.3mm x 15.9mm, 1/4" x 5/8", SFE Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/SFE-4
Newark Part No.96C9498
Product RangeSFE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.270 |
| 250+ | $2.160 |
| 500+ | $1.920 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 100
Multiple: 100
$227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/SFE-4
Newark Part No.96C9498
Product RangeSFE Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 15.9mm
Fuse Size Imperial1/4" x 5/8"
Product RangeSFE Series
Breaking Capacity Current AC-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 5/8"
Breaking Capacity Current AC
-
Fuse Current
4A
Fuse Size Metric
6.3mm x 15.9mm
Product Range
SFE Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate