Print Page
BK/TDC600-10A
Fuse, Cartridge, Fast Acting, 10 A, 600 V, 6.3mm x 25.4mm, 1/4" x 1", TDC600 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/TDC600-10A
Newark Part No.99M6230
Product RangeTDC600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.950 |
10+ | $1.640 |
25+ | $1.510 |
50+ | $1.450 |
100+ | $1.380 |
250+ | $1.310 |
500+ | $1.170 |
1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/TDC600-10A
Newark Part No.99M6230
Product RangeTDC600 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC600 Series
Breaking Capacity Current AC200A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
200A
Fuse Current
10A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC600 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate