Print Page
C308F-V-125MA-TR1
Fuse, PCB Leaded, 125 mA, 250 V, C308F-V Series, 250 V, Fast Acting, Axial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F-V-125MA-TR1
Newark Part No.30AC6430
Product RangeC308F-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $6.620 |
4500+ | $5.980 |
9000+ | $5.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$9,930.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoC308F-V-125MA-TR1
Newark Part No.30AC6430
Product RangeC308F-V Series
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC250V
Product RangeC308F-V Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead
Technical Specifications
Fuse Current
125mA
Product Range
C308F-V Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
Lead
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Alternatives for C308F-V-125MA-TR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate