Print Page
CB61F20A-TR1
Fuse, Surface Mount, 20 A, Fast Acting, 72 V, 2410 [6125 Metric], Brick CB61F Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F20A-TR1
Newark Part No.31AJ8904
Product RangeBrick CB61F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 1000
$15,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F20A-TR1
Newark Part No.31AJ8904
Product RangeBrick CB61F Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (08-Jul-2021)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
Brick CB61F Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for CB61F20A-TR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate