Print Page
CTX20-4A-R
POWER INDUCTOR, 20UH, 3.62A, 25%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-4A-R
Newark Part No.27K7016
Product RangeOCTA-PAC PLUS CTX 4A Series
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-4A-R
Newark Part No.27K7016
Product RangeOCTA-PAC PLUS CTX 4A Series
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance20µH
Inductance, Parallel19.58µH
RMS Current, Parallel3.62A
Saturation Current, Parallel3A
DC Resistance Max, Parallel0.034ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
Inductance, Parallel
19.58µH
Saturation Current, Parallel
3A
SVHC
To Be Advised
Inductance
20µH
RMS Current, Parallel
3.62A
DC Resistance Max, Parallel
0.034ohm
Alternatives for CTX20-4A-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate