New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Coupled Inductors
                      Print Page

                      DRQ73-101-R

                      Inductor, Power, 101.4 µH, 20%, 0.527 ohm, 730 mA, 7.6mm x 7.6mm x 3.55mm

                      EATON ELECTRONICS DRQ73-101-R
                      EATON ELECTRONICS DRQ73-101-R
                      EATON ELECTRONICS DRQ73-101-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoDRQ73-101-R
                      Newark Part No.27K7248
                      Product RangeDRQ Series
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      500+$2.090
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1350
                      Multiple: 1350
                      $2,821.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoDRQ73-101-R
                      Newark Part No.27K7248
                      Product RangeDRQ Series
                      Product RangeDRQ Series
                      Inductance, Parallel101.4µH
                      RMS Current, Parallel730mA
                      Saturation Current, Parallel790mA
                      DC Resistance Max, Parallel0.527ohm
                      Leakage Inductance-
                      Turns Ratio0.6
                      Product Length7.6mm
                      Product Width7.6mm
                      Product Height3.55mm
                      Inductor MountingSurface Mount
                      Operating Temperature Min125°C
                      Operating Temperature Max-40°C
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Product Range

                      DRQ Series

                      RMS Current, Parallel

                      730mA

                      DC Resistance Max, Parallel

                      0.527ohm

                      Turns Ratio

                      0.6

                      Product Width

                      7.6mm

                      Inductor Mounting

                      Surface Mount

                      Operating Temperature Max

                      -40°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inductance, Parallel

                      101.4µH

                      Saturation Current, Parallel

                      790mA

                      Leakage Inductance

                      -

                      Product Length

                      7.6mm

                      Product Height

                      3.55mm

                      Operating Temperature Min

                      125°C

                      Qualification

                      -

                      Alternatives for DRQ73-101-R

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.