Print Page
DRQ74-4R7-R
Inductor, Power, 5.182 µH, 20%, 0.0254 ohm, 3.34 A, 7.6mm x 7.6mm x 4.45mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-4R7-R
Newark Part No.27K7281
Product RangeDRQ Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
$2,398.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-4R7-R
Newark Part No.27K7281
Product RangeDRQ Series
Product RangeDRQ Series
Inductance, Parallel5.182µH
RMS Current, Parallel3.34A
Saturation Current, Parallel4.37A
DC Resistance Max, Parallel0.0254ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height4.45mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
3.34A
DC Resistance Max, Parallel
0.0254ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
5.182µH
Saturation Current, Parallel
4.37A
Leakage Inductance
-
Product Length
7.6mm
Product Height
4.45mm
Operating Temperature Min
125°C
Qualification
-
Alternatives for DRQ74-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate