Print Page
EM221807H
Terminal Block, Header, 5.08 mm, 7 Positions, 12 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM221807H
Newark Part No.98AC9322
Product RangeEuroMag EM2218 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $3.650 |
250+ | $3.370 |
500+ | $3.150 |
1000+ | $2.980 |
Price for:Each
Minimum: 100
Multiple: 100
$365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM221807H
Newark Part No.98AC9322
Product RangeEuroMag EM2218 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions7Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2218 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
EuroMag EM2218 Series
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate