Print Page
EM222109V
Terminal Block, Header, 3.5 mm, 9 Positions, 10 A, 300 V, Through Hole Vertical
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM222109V
Newark Part No.98AC9352
Product RangeEuroMag EM2221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.420 |
| 250+ | $3.170 |
| 500+ | $2.960 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 100
Multiple: 100
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM222109V
Newark Part No.98AC9352
Product RangeEuroMag EM2221 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions9Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEuroMag EM2221 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Header
No. of Positions
9Positions
Rated Voltage
300V
Product Range
EuroMag EM2221 Series
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate